Analog Devices LTC3766EGN#PBF

Secondary Side PWM Cntrlr Secondary Side Controller 28-Pin SSOP N
$ 7.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3766EGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

TME

Farnell

Inventory History

3 month trend:
+6.59%

CAD Models

Download Analog Devices LTC3766EGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3766EGN#PBF.

Related Parts

Analog DevicesMAX1844EEP+
Current Mode PWM Controller 1V to 5.5V/1.8V/2.5V 4A 20-Pin QSOP
Analog DevicesMAX1716EEG
DC DC Cntrlr Single-OUT Step Down 2V to 28V Input 24-Pin QSOP
Analog DevicesMAX1623EAP+
3A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches
Texas InstrumentsTPS5103IDB
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
Texas InstrumentsTPS5103IDBR
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -20C~85C TA 250kHz~1.1MHz 16V 0.635mm

Descriptions

Descriptions of Analog Devices LTC3766EGN#PBF provided by its distributors.

Secondary Side PWM Cntrlr Secondary Side Controller 28-Pin SSOP N
8.5V OUTPUT VOLTAGE AVAILABLE ALSO HAS CONTROL MODE OF IPK LTC3766 EAR99 Synchronous Forward Controller power supply controller 9.893mm 5V~10V 500kHz 5mA
FORWARD, CNTRL, SYNC, 28SSOP; Input Voltage:32V; Output Voltage:5V; Output Current:15A; Supply Voltage Range:5V to 10V; Digital IC Case Style:SSOP; No. of Pins:28; Frequency:275kHz; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3766EGNPBF