Analog Devices MAX1623EAP+

3A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches
$ 10.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1623EAP+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Upverter

Augswan

ShanghaiCT

Inventory History

3 month trend:
-17.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1623EAP+.

Related Parts

Analog DevicesMAX767CAP+
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 5.5V Input 20-Pin SSOP
Analog DevicesMAX1644EAE
IC REG BUCK ADJ/PROG 2A 16SSOP
Analog DevicesMAX767EAP+
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 5.5V Input 20-Pin SSOP
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -20C~85C TA 250kHz~1.1MHz 16V 0.635mm
Texas InstrumentsTPS5103IDB
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
LV5068V Series 40V 380kHz SMT Step-Down Switching Regulator Controller - SSOP-16

Descriptions

Descriptions of Analog Devices MAX1623EAP+ provided by its distributors.

3A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches
Switching Regulator, Current-mode, 5.5A, 350kHz Switching Freq-Max, CMOS, PDSO20
MAX1623 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 5.29mm 3A Up to 350kHz
Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (2.525V, 3.33V) 1 Output 3A 20-SSOP (0.209", 5.30mm Width)
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Conv, Sync Buck, 350Khz, Ssop-20; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Ssop; No. Of Pins:20Pins; Output Current:3A Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1623EAP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1623EAP+.