Analog Devices LTC3704EMS#PBF

Switching Controller, Current-mode, 0.05A, 1000kHz Switching Freq-Max, CMOS, PDSO10
$ 3.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3704EMS#PBF.

element14 APAC

Datasheet28 pages19 years ago

Analog Devices

Arrow Electronics

Linear Technology

iiiC

Inventory History

3 month trend:
-39.04%

CAD Models

Download Analog Devices LTC3704EMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.92
$ 4.295
$ 4.295
Stock
271,362
375,405
375,405
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
50 mA
-
-
Switching Frequency
1 MHz
-
-
Min Input Voltage
2.5 V
-
-
Max Input Voltage
36 V
-
-
Min Output Voltage
5 V
-
-
Max Output Voltage
5.4 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3704EMS#PBF.

Related Parts

Texas InstrumentsTPS62040DGQG4
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 1.2A 10-Pin HVSSOP EP Tube
Texas InstrumentsLM3478MM/NOPB
2.97~40V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 8-VSSOP -40 to 125
Texas InstrumentsLM3488MM/NOPB
2.97V to 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LTC3704EMS#PBF provided by its distributors.

Switching Controller, Current-mode, 0.05A, 1000kHz Switching Freq-Max, CMOS, PDSO10
Cuk No 50KHz~1MHz Transistor Driver 1 -72V 36V -0.1% MSOP-10 3mm*3mm*860¦Ìm
IC, DC/DC CONTROLLER, MSOP-10; Output Vo; Device Type:MOSFET; Peak Output Current:50mA; Supply Voltage Range:2.5V to 36V; Driver Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:3704; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.05A; Output Voltage:7.3V; Output Voltage Max:36V; Package / Case:MSOP; Supply Voltage Max:7V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3704EMS#PBF.
  • LTC3704EMS/#PBF
  • LTC3704EMS/PBF
  • LTC3704EMSPBF