Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62040DGQG4

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 1.2A 10-Pin HVSSOP EP Tube

$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62040DGQG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages18 years ago
Datasheet16 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62040DGQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.325
$ 1.325
Stock
187,416
486,230
486,230
Authorized Distributors
1
4
4
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
1.2 A
1.2 A
1.2 A
Switching Frequency
1.25 MHz
-
-
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
700 mV
700 mV
700 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62040DGQG4.

Related Parts

Texas InstrumentsTPS62046DGQR
Buck Yes 1.25MHz Fixed 1 3.3V 3.3V 6V 2.5V HVSSOP-10 SMD mount,glue mount 950μm(height)
Texas InstrumentsLM3481MM/NOPB
2.97V to 48V High-Efficiency Controller for Boost, SEPIC and Flyback 10-VSSOP -40 to 125
Texas InstrumentsLM3488MM/NOPB
2.97V to 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS62040DGQG4 provided by its distributors.

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 1.2A 10-Pin HVSSOP EP Tube
Switching Regulator, Voltage-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO10
Adjustable, 1.2-A, 95% efficient step-down converter, 18 uA, MSOP-10 and QFN 10-HVSSOP -40 to 85
IC REG BUCK ADJ 1.2A 10HVSSOP "Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 1.2A 10-PowerTFSOP, 10-MSOP (0.118"", 3.00mm Width)"
TPS62040 PFM MODE IS ALSO AVAILABLE Tube Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) DC to DC switching regulator 3.6V 3mm 1.2A 1.25MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.