What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC3704EMS#TRPBF

LTC3704 Cuk Tape & Reel (TR) e3 DC to DC switching controller 0.05A 3mm -72V 50kHz~1MHz
$ 4.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3704EMS#TRPBF.

Upverter

Datasheet28 pages19 years ago

Analog Devices

Arrow Electronics

Linear Technology

iiiC

Inventory History

3 month trend:
-35.47%

CAD Models

Download Analog Devices LTC3704EMS#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.315
$ 3.92
$ 3.92
Stock
339,538
204,387
204,387
Authorized Distributors
6
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
50 mA
50 mA
Switching Frequency
-
1 MHz
1 MHz
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
-
36 V
36 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
5.4 V
5.4 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3704EMS#TRPBF.

Related Parts

Texas InstrumentsLM5020MM-1/NOPB
13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125
Texas InstrumentsTPS40210DGQ
Switching Regulator, Current-mode, 0.4A, 1000kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS54160DGQ
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Analog Devices LTC3704EMS#TRPBF provided by its distributors.

LTC3704 Cuk Tape & Reel (TR) e3 DC to DC switching controller 0.05A 3mm -72V 50kHz~1MHz
Switching Controller, Current-mode, 0.05A, 1000kHz Switching Freq-Max, CMOS, PDSO10
1MHz 2.5V~36V Buck-boost type 1 MSOP-10 DC-DC Controllers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3704EMS-TRPBF
  • LTC3704EMSTRPBF