Analog Devices LTC3633EUFD#PBF

Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PQCC28
$ 7.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3633EUFD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-26.43%

CAD Models

Download Analog Devices LTC3633EUFD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3633EUFD#PBF.

Related Parts

Non-Synchronous Buck Regulator, Dual, PWM, 3.0 A (200-750 kHz)
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-750 kHz)
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-2200 kHz)
Analog DevicesMAX15021ATI+
MAX15021 Series 5.5+E56V 2/4 A 4 MHz Buck SMT Switching Regulator - TQFN-28
Texas InstrumentsTPS65130RGETG4
Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
Texas InstrumentsTPS65270RGET
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC3633EUFD#PBF provided by its distributors.

Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PQCC28
Buck Yes 500KHz~4MHz Adjustable 2 14.7V 600mV 15V 3.6V QFN 5mm*4mm*750¦Ìm
Step-down type Adjustable 3A 0.6V~14.7V 3.6V~15V QFN-28-EP(4x5) DC-DC Converters ROHS
Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V 3A/3A 28-Pin QFN EP Tube
IC REG BUCK ADJ 3A DL SYNC 28QFN
BUCK, SYNC, ADJ, 3A, DUAL, 28QFN; Primary Input Voltage:15V; No. of Outputs:2; Output Current:3A; Voltage Regulator Case Style:QFN; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2010); Base Number:3633
Synchronous Step-Down Regulator, Qfn-28; Input Voltage Min:3.6V; Input Voltage Max:15V; No. Of Outputs:2 Output; Dc / Dc Converter Ic Case:qfn; No. Of Pins:28Pins; Output Current - Output 1:3A; Output Current - Output 2:3A Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3633EUFD#PBF.
  • LTC3633EUFDPBF