onsemi NCP3121MNTXG

Non-Synchronous Buck Regulator, Dual, PWM, 3.0 A (200-750 kHz)
$ 1.496
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP3121MNTXG.

IHS

Datasheet42 pages5 years ago

Augswan

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP3121MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-05
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2016-08-05
LTD Date2017-02-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-750 kHz)
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-2200 kHz)
Texas InstrumentsTPS65130RGETG4
Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
High Current Synchronous Buck Converter High Current Synchronous Buck Converter
Texas InstrumentsTPS65270RGER
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85
Texas InstrumentsTPS65280RGER
5.5V to 18V input, fixed 5V output, 4A synchronous buck converter with dual load switches 24-VQFN -40 to 85

Descriptions

Descriptions of onsemi NCP3121MNTXG provided by its distributors.

Non-Synchronous Buck Regulator, Dual, PWM, 3.0 A (200-750 kHz)
Switching Regulator, Voltage-mode, 4.8A, 862.5kHz Switching Freq-Max, QCC32
200KHz~750KHz Adjustable 2 800mV 13.2V 4.5V QFN SMD mount,glue mount 5mm*5mm*950μm
The NCP3121 is a dual buck converter designed for low voltage applications requiring high efficiency. This device is capable of producing an output voltage as low as 0.8 V. The NCP3120 provides dual 3.0 A switching regulators with an adjustable 200 kHz - 750 kHz switching frequency. Switching frequency is set by an external resistor. The NCP3121 also incorporates an auto-tracking and sequencing feature. Protection

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd