Analog Devices LTC3625IDE-1#PBF

LTC3625 - 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing
$ 6.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3625IDE-1#PBF.

Upverter

Datasheet16 pages15 years ago

Analog Devices

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC3625IDE-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.56
$ 5.5
Stock
115,360
147,911
Authorized Distributors
6
5
Max Input Voltage
-
-
Min Input Voltage
2.7 V
2.7 V
Output Voltage
-
-
Output Current
1 A
-
Polarity
-
-
Case/Package
DFN
DFN
Mount
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3625IDE-1#PBF.

Related Parts

Analog DevicesLT1939EDD#PBF
Switching Regulator, Current-mode, 2800kHz Switching Freq-Max, PDSO12
Buck Converter, DC-DC, Dual, Low Iq, High Efficiency, 2.25 MHz, 1.6 A
Conv DC-DC 2.7V to 5.5V Step Down Dual-Out 0.9V to 3.3V 1.6A Automotive 10-Pin DFN EP T/R
Analog DevicesLTC3622EDE-2#PBF
LTC3622 - 17V, Dual 1A Synchronous Step-Down Regulator with Ultralow Quiescent Current
Analog DevicesLTC3245EDE#TRPBF
Switched Capacitor Regulator, 0.25A, 500kHz Switching Freq-Max, CMOS, PDSO12
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2214-SGYML-TR
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2211-GSYML-TR
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2211-GJYML-TR
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2211-MSYML-TR
Halogen Free RoHS Compliant Obsolete Tin (Sn) IC Gate Driver 3mm 0.8V 2V 4A 4A -30C~125C TJ
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V

Descriptions

Descriptions of Analog Devices LTC3625IDE-1#PBF provided by its distributors.

LTC3625 - 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing
Conv DC-DC Dual Non-Inv/Inv/Step Up/Step Down 2.7V to 5.5V 12-Pin DFN EP
Dp-Pmic Multifunction 1A High Efficiency 2-Cell Supercap Charger With Programmable Charge Current
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12
SUPERCAPACITOR CHARGER, 2-CELL, DFN-12;
DFN12 1A HIGH EFFICIENCY 2-CEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3625IDE-1-PBF
  • LTC3625IDE1#PBF
  • LTC3625IDE1PBF