Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2211-GSYML-TR

Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R; |Microchip Technology MIC2211-GSYML-TR
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2211-GSYML-TR.

Microchip

Datasheet23 pages1 year ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.25%

CAD Models

Download Microchip MIC2211-GSYML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.026
$ 0.461
Stock
298,334
324,399
Authorized Distributors
6
1
Polarity
Positive
-
Output Type
-
-
Number of Regulators
2
2
Max Output Voltage
-
-
Min Output Voltage
3.3 V
-
Output Voltage
3.3 V
3.3 V
Output Current
300 mA
300 mA
Dropout Voltage
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN EP
DFN
Number of Pins
10
10
Min Input Voltage
2.25 V
-
Max Input Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-02-17
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R; |Microchip Technology MIC2211-MSYML-TR
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R; |Microchip Technology MIC2211-JGYML-TR
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R; |Microchip Technology MIC2211-SSYML-TR

Descriptions

Descriptions of Microchip MIC2211-GSYML-TR provided by its distributors.

Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R; |Microchip Technology MIC2211-GSYML-TR
LDO Regulator Pos 1.8V/3.3V 0.3A 10-Pin VDFN T/R
IC REG LINEAR 1.8V/3.3V 10MLF "Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)"
60dB~40dB(1KHz~20kHz) 80μA positive electrode Fixed 150mA,300mA 2 1.8V 2.25V 5.5V 250mV@ 150mA,420mV@ 300mA 1.5% 0.3%/V MLF-10 SMD mount 3mm*3mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2211-GSYML TR
  • MIC2211-GSYML/TR
  • MIC2211-GSYMLTR