Analog Devices LTC3625EDE-1#PBF

1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing
$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3625EDE-1#PBF.

Upverter

Datasheet16 pages15 years ago

Analog Devices

element14

Linear Technology

Inventory History

3 month trend:
-9.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3625EDE-1#PBF.

Related Parts

Analog DevicesLTC3625IDE#PBF
1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing
Analog DevicesLTC3625IDE-1#PBF
LTC3625 - 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing
Buck Converter, DC-DC, Dual, Low Iq, High Efficiency, 2.25 MHz, 1.6 A
Conv DC-DC 2.7V to 5.5V Step Down Dual-Out 0.9V to 3.3V 1.6A Automotive 10-Pin DFN EP T/R
Analog DevicesLT1939EDD#PBF
Switching Regulator, Current-mode, 2800kHz Switching Freq-Max, PDSO12
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2214-SGYML-TR

Descriptions

Descriptions of Analog Devices LTC3625EDE-1#PBF provided by its distributors.

1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing
1A High Efficiency 2-Cell SuperCap Charger with Programmable Charge Current
IC SUPERCAP CHARGER 1A 12DFN / Supercapacitor Charger PMIC 12-DFN (4x3)
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12
Controller 2.7V to 5.5V 12-Pin DFN EP Tube
LTC3625 Tube Surface Mount Supercapacitor Charger pmic power management device 4mm 3.6V -40C~125C 0.53mA
IC, SUPER CAPACITOR CHARGER, DFN-12
DFN12 1A HIGH EFFICIENCY 2-CEL
IC, SUPER CAPACITOR CHARGER, DFN-12; IC; IC, SUPER CAPACITOR CHARGER, DFN-12; IC Function:Supercapacitor Charger with Automatic Cell Balancing; Brief Features:High Efficiency Step-Up/Step-Down Charging, Automatic Cell Balancing; Supply Voltage Range:2.7V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3625EDE-1-PBF
  • LTC3625EDE-1PBF
  • LTC3625EDE1PBF