Analog Devices LTC3567EUF#PBF

USB Power Manager Plus 1A Buck-Boost Converter 4.35V to 5.5V 24-Pin QFN EP Tube
$ 7.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3567EUF#PBF.

Upverter

Datasheet28 pages17 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-67.35%

CAD Models

Download Analog Devices LTC3567EUF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3567EUF#PBF.

Related Parts

Analog DevicesLTC3566EUF#PBF
IC USB POWER MANAGER 24-QFN / USB Power Manager 4.35V to 5.5V 24-Pin QFN EP Tube
Texas InstrumentsTPS51463RGER
Buck Yes 700KHz,1MHz Programmable 1 2V 750mV,775mV,850mV,900mV 5.5V 4.5V QFN , 950¦Ìm
Analog DevicesLTC4099EUDC#PBF
I2C Controlled USB Power Manager/ Charger with Overvoltage Protection
Texas InstrumentsTPS51462RGER
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS51463RGET
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out -0.8V to 2V 4A 24-Pin VQFN EP T/R
Analog DevicesLTC3554EUD-3#PBF
Lead Free RoHS Compliant QFN PRODUCTION (Last Updated: 3weeks ago) IC (Function) 85C 5.5V 400mA
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.7V 4A 20-Pin QFN EP T/R
Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.7V 4A 20-Pin QFN EP T/R
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 5.5V 7A 28-Pin QFN EP T/R
Texas InstrumentsTPS56221DQPT
SYNCHRONOUS BUCK CONVERTER, 14 VIN 12 VOUT, 25A, 1MHZ, PQFN-22, FULL REEL

Descriptions

Descriptions of Analog Devices LTC3567EUF#PBF provided by its distributors.

USB Power Manager Plus 1A Buck-Boost Converter 4.35V to 5.5V 24-Pin QFN EP Tube
BATTERY CHARGER, LI-ION/LI-POL, 1.5A; Available until stocks are exhausted
High Efficiency USB Power Manager Plus 1A Buck-Boost Converter with I2C Control
Battery Charger, Li-Ion/Li-Pol, 1.5A; Battery Type:Li-Ion, Li-Pol; Input Voltage:5.5V; Battery Charge Voltage:4.2V; Charge Current:1.5A; Ic Case/Package:Qfn-Ep; No. Of Pins:24Pins; No. Of Cells:1Cells; Operating Temperature Min:0°Crohs Compliant: Yes |Analog Devices, Inc. LTC3567EUF#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3567EUFPBF