Analog Devices LTC3566EUF#PBF

IC USB POWER MANAGER 24-QFN / USB Power Manager 4.35V to 5.5V 24-Pin QFN EP Tube
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3566EUF#PBF.

Upverter

Datasheet28 pages17 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+0.13%

CAD Models

Download Analog Devices LTC3566EUF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3566EUF#PBF.

Related Parts

Analog DevicesLTC4040EUFD#PBF
Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 2500mA 3.2V Automotive 24-Pin QFN EP Tube
Monolithic Power SystemsMP2637GR-P
Battery Management 2.5A Single-Cell Switching Charger with Power-path and 2.4A System Boost Current
Monolithic Power SystemsMP2637GR-Z
Battery Charger Li-Ion/Li-Pol 2400mA 2.5 to 4.35V 24-Pin QFN T/R
MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube
Analog DevicesMAX8903CETI+
EAR99 MAX8903 Tube Lithium-Ion battery charger 1.6667W 1.6667W 5V 2A
Monolithic Power SystemsMP2625GL-P
IC BATT CHG LI-ION 1CELL 20QFN / Charger IC Lithium Ion 20-QFN (3x4)
Monolithic Power SystemsMP2617GL-Z
EAR99 Matte Tin (Sn) Tape & Reel (TR) Lithium-Ion battery charger 5V 3A 0.5mm -40C~125C TJ

Descriptions

Descriptions of Analog Devices LTC3566EUF#PBF provided by its distributors.

IC USB POWER MANAGER 24-QFN / USB Power Manager 4.35V to 5.5V 24-Pin QFN EP Tube
High Efficiency USB Power Manager Plus 1A Buck-Boost Converter
IC, BATTERY CHARGER, 1.07A, QFN-24
Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PQCC24
High Effiency USB Pwr Mgr+ 1A Buck/Boost
QFN24 HIGH EFFIENCY USB PWR MG
IC, BATTERY CHARGER, 1.07A, QFN-24; Batt; IC, BATTERY CHARGER, 1.07A, QFN-24; Battery Type:Li-Ion, Li-Polymer; Input Voltage:5.5V; Battery Charge Voltage:4.2V; Charge Current Max:1.07A; Battery IC Case Style:QFN; No. of Pins:24; No. of Series Cells:1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3566EUFPBF