Analog Devices LTC3554EUD-3#PBF

Lead Free RoHS Compliant QFN PRODUCTION (Last Updated: 3weeks ago) IC (Function) 85C 5.5V 400mA
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3554EUD-3#PBF.

Augswan

Datasheet36 pages11 years ago

Linear Technology

CAD Models

Download Analog Devices LTC3554EUD-3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC4099EUDC#PBF
I2C Controlled USB Power Manager/ Charger with Overvoltage Protection
Analog DevicesLTC3567EUF#PBF
USB Power Manager Plus 1A Buck-Boost Converter 4.35V to 5.5V 24-Pin QFN EP Tube
Analog DevicesLTC3566EUF#PBF
IC USB POWER MANAGER 24-QFN / USB Power Manager 4.35V to 5.5V 24-Pin QFN EP Tube
Texas InstrumentsTPS2541RTET
USB charging port controller with output discharge 16-WQFN -40 to 85
Texas InstrumentsTPS51463RGER
Buck Yes 700KHz,1MHz Programmable 1 2V 750mV,775mV,850mV,900mV 5.5V 4.5V QFN , 950¦Ìm
Buck Yes 400KHz,565KHz,790KHz Programmable 1 3.3V 700mV 19V 4.5V QFN , 3mm*3mm*850¦Ìm
NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V
Texas InstrumentsTPS61183RTJT
WLED driver for notebooks with PWM interface and programmable PWM dimming 20-QFN -40 to 85
Texas InstrumentsTPS61187RTJR
WLED driver for notebooks with PWM interface and Auto Phase Shift function 20-QFN -40 to 85
STMicroelectronicsSTODD03QTR
Monolithic 2 channel power management for high definition ODD with integrated power switch

Descriptions

Descriptions of Analog Devices LTC3554EUD-3#PBF provided by its distributors.

Lead Free RoHS Compliant QFN PRODUCTION (Last Updated: 3weeks ago) IC (Function) 85C 5.5V 400mA
Microprocessor Power Management IC 4.35V to 5.5V 20-Pin QFN EP
IC USB POWER MANAGER 20-QFN / Switching Battery Charger Li-Ion/Li-Pol 400mA 4.2V 20-Pin QFN EP Tube
LTC3554/LTC3554-1/ LTC3554-2/LTC3554-3 - Micropower USB Power Manager with Li-Ion Charger and Two Step-Down Regulators
QFN-20-EP(3x3) Power Management Specialized - PMIC ROHS
uP USB Pwr Manager w/ Li-Ion C
QFN20 MICROPOWER USB POWER MAN
Battery Charge Controller, CMOS, PQCC20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3554EUD-3-PBF
  • LTC3554EUD3PBF