Microchip MIC27600YJL-TR

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 7A 28-PowerVQFN
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC27600YJL-TR.

Inventory History

3 month trend:
+208%

CAD Models

Download Microchip MIC27600YJL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-06-27
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Switching Regulator, Voltage-mode, 6A, 1500kHz Switching Freq-Max, PXSS37

Descriptions

Descriptions of Microchip MIC27600YJL-TR provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 7A 28-PowerVQFN
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 5.5V 7A 28-Pin QFN EP T/R
MIC27600 Series 36 V 300 kHz 7 A Synchronous DC/DC Buck Regulator SMT - MLF-28
Buck Yes 300KHz Adjustable 1 5.5V 800mV 36V 4.5V MLF-28 SMD mount,glue mount 6mm*5mm*850μm
Switching voltage regulators; MICROCHIP; MIC27600YJL-TR; 1; 7 A; 900 µm; 5.5 V
Complete Step Down Regulator, 4.5V to 36V, VQFN-28, RoHS
Microchip SCT
Switching Regulator, 7A, 375kHz Switching Freq-Max
BUCK, SYNC, ADJ, 7A, 28MLF; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 36V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: MLF; No. of Pins: 28Pins; Output Current: 7A; Output Voltage Min: 800mV; Output Voltage Max: 5.5V; Switching Frequency: 375kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018); Base Number: 27600; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Primary Input Voltage: 36V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC27600YJL TR