Texas Instruments TPS51463RGET

Switching Regulator, Voltage-mode, 4A, 1000kHz Switching Freq-Max, PQCC24
$ 3.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51463RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
-2.56%

CAD Models

Download Texas Instruments TPS51463RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.673
$ 3.601
Stock
196,570
1,479,376
Authorized Distributors
4
4
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
1
1
Max Output Current
5 A
5 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5 V
5.5 V
Min Output Voltage
-800 mV
900 mV
Max Output Voltage
2 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS51462RGER
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS51461RGET
Conv DC-DC 3.1V to 6.5V Synchronous Step Down Single-Out 0.8V to 6.5V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS53313RGET
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R
Analog DevicesMAX8643ETG+
Buck Yes 500KHz~2MHz Adjustable 1 3.24V 600mV 3.6V 2.35V TQFN-24 SMD mount 4mm*4mm*730μm
NCP5269 Series 28 V 600 kHz Low Voltage Synchronous Buck Controller - QFN-20
Analog DevicesMAX8643AETG+
Switching Regulator, Voltage-mode, 4A, 2200kHz Switching Freq-Max, BICMOS

Descriptions

Descriptions of Texas Instruments TPS51463RGET provided by its distributors.

Switching Regulator, Voltage-mode, 4A, 1000kHz Switching Freq-Max, PQCC24
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out -0.8V to 2V 4A 24-Pin VQFN EP T/R
Buck Yes 700KHz,1MHz Programmable 1 2V 750mV,775mV,850mV,900mV 5.5V 4.5V QFN SMD mount 4mm*4mm*880μm
BUCK, SYNCH, 700KHZ/1MHZ, 3.3V/5V, 24QFN; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:2V; Output Current:5A; Voltage Regulator Case Style:VQFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; Input Voltage Max:6.5V; Input Voltage Min:-100mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.