Analog Devices LTC3413EFE#TRPBF

Switching Regulator, Current-mode, 7.2A, 2000kHz Switching Freq-Max, CMOS, PDSO16
$ 8.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3413EFE#TRPBF.

Burklin Elektronik

Datasheet16 pages17 years ago

Analog Devices

Arrow Electronics

Linear Technology

iiiC

Inventory History

3 month trend:
+66.29%

CAD Models

Download Analog Devices LTC3413EFE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.53
$ 8.71
$ 8.71
Stock
232,312
201,063
201,063
Authorized Distributors
6
6
6
Case/Package
-
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
2 MHz
2 MHz
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3413EFE#TRPBF.

Related Parts

Texas InstrumentsDCP020509U
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
Texas InstrumentsDCP021515U
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
Texas InstrumentsDCR012405U
Texas Instruments, DCR012405U Step-Down Switching Regulator, 1-Channel 12-Pin, SOP
Texas InstrumentsDCR010505U
Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC3413EFE#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 7.2A, 2000kHz Switching Freq-Max, CMOS, PDSO16
DC/DC CONVERTER, DDR/QDR, 3A, TSSOP-EP; Available until stocks are exhausted
3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3A 16-Pin TSSOP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3413EFETRPBF
  • LTC3413EFETRPBF.