Texas Instruments DCP020509U

Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
$ 13.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP020509U.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet19 pages18 years ago
Datasheet4 pages29 years ago

Upverter

HQonline

Newark

Farnell

Inventory History

3 month trend:
+27.77%

CAD Models

Download Texas Instruments DCP020509U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDCP020507U
DC to DC Converter Single Step Up 4.5 Volt to 5.5 Volt 12-Pin SOP
Texas InstrumentsDCP020507U/1K
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
Texas InstrumentsDCR010505U
Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments DCP020509U provided by its distributors.

Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
Isolated DC/DC Converters Mini 2W Iso Unreg DC/DC Converter
800KHz DC,Fixed 1 9V 8.55V 5.5V 4.5V SOP-12 18.1mm*7.6mm*2.7mm
IC REG ISOLATED 9V 222MA 12SOP
TEXAS INSTRUMENTS DCP020509U Isolated Board Mount DC/DC Converter, 4.5 V, 5.5 V, 1 Output, SOP, 28 Pins
Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 12-Pin SOP Tube
DCP020509 MINIATURE, 2W ISOLATED
IC, DC/DC CONVERTER, 2W, SMD; DC / DC Converter Type: Module; Input Voltage Min: 4.5V; Input Voltage Max: 5.5V; No. of Outputs: 1 Output; DC / DC Converter IC Case: SOP; No. of Pins: 28Pins; Output Current: 222mA; Output Voltage Nom.: 9V; Switching Frequency: 800kHz; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Fixed Output Voltage Nom.: 9V; Frequency: 800kHz; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Current Max: 0.222A; Output Type: Fixed; Output Voltage: 9.45V; Output Voltage Max: 9V; Primary Input Voltage: 5V; Supply Voltage Max: 5.5V; Supply Voltage Min: 4.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: Isolated Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP020509U .
  • DCP020509U.