Analog Devices LTC3413IFE#PBF

Switching Regulator, Current-mode, 7.2A, 2000kHz Switching Freq-Max, CMOS, PDSO16
$ 8.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3413IFE#PBF.

Upverter

Datasheet16 pages17 years ago

Analog Devices

Arrow Electronics

Linear Technology

iiiC

Inventory History

3 month trend:
-17.00%

CAD Models

Download Analog Devices LTC3413IFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.71
$ 8.2
$ 8.2
Stock
177,848
484,951
484,951
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
3 A
3 A
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
1.125 V
1.125 V
Max Output Voltage
-
5.5 V
5.5 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3413IFE#PBF.

Related Parts

Analog DevicesMAX16962RAUEA/V+
Industry's First Automotive-Grade Synchronous Step-Down DC-DC Converter that Delivers Up to 4A
Analog DevicesMAX16961SAUEA/V+
Conv DC-DC Single-OUT Step Down 2.7V to 5.5V 16-Pin TSSOP EP Tube
Texas InstrumentsLM2852XMXAX-2.5
2A 500/1500kHz Synchronous SIMPLE SWITCHER® Buck Regulator 14-HTSSOP -40 to 125
Texas InstrumentsLM2852XMXA-3.0/NOPB
IC REG BUCK 3V 2A SYNC 14-TSSOP / 2A 500/1500KHZ SYNCHRONOUS SIMPLE SWITCHER® BUCK REGULATOR
Texas InstrumentsLM2852XMXA-2.5
Synchronous Simple Switcher Buck Regulator | IC REG BUCK 2.5V 2A 14HTSSOP
Analog DevicesMAX16961RAUEA/V+
MAX16961 Tube Obsolete Step-Down DC to DC switching regulator 5V 4.4mm 3A 2.2MHz

Descriptions

Descriptions of Analog Devices LTC3413IFE#PBF provided by its distributors.

Switching Regulator, Current-mode, 7.2A, 2000kHz Switching Freq-Max, CMOS, PDSO16
3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3A 16-Pin TSSOP EP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3413IFEPBF