Texas Instruments DCR012405U

Texas Instruments, DCR012405U Step-Down Switching Regulator, 1-Channel 12-Pin, SOP
$ 21.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCR012405U.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages10 years ago
Datasheet19 pages18 years ago
Datasheet4 pages29 years ago

Newark

HQonline

Augswan

element14 APAC

Inventory History

3 month trend:
-0.83%

CAD Models

Download Texas Instruments DCR012405U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.43
$ 16.167
$ 16.167
Stock
191,364
158,758
158,758
Authorized Distributors
2
0
0
Case/Package
SOP
SOP
SOP
Number of Pins
12
12
12
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Switching Frequency
880 kHz
880 kHz
880 kHz
Min Input Voltage
21.6 V
21.6 V
21.6 V
Max Input Voltage
26.4 V
26.4 V
26.4 V
Min Output Voltage
4.9 V
4.9 V
4.9 V
Max Output Voltage
5.1 V
5.1 V
5.1 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDCR010505U
Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85
Texas InstrumentsDCR010505U/1K
Positive Yes 880KHz Fixed 1 5V 5V 5.5V 4.5V SOP-12 , 17.9mm*10.3mm*2.5mm
Texas InstrumentsDCR011205U
TEXAS INSTRUMENTS - DCR011205U - DC/DC CONVERTER, SMD, 11205, SOIC12

Descriptions

Descriptions of Texas Instruments DCR012405U provided by its distributors.

Texas Instruments, DCR012405U Step-Down Switching Regulator, 1-Channel 12-Pin, SOP
Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85
DC-DC CONV, ISOLATED, 400KHZ, SOIC-28; Type Convertisseur DC/DC: Module; Tension, entrée min.: 21.6V; Tension, entrée max..: 26.4V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 28Broche
DC-DC Converter, ISOLATED, 400KHZ, SOIC-28; DC / DC Converter Type:Module; Input Voltage Min:21.6V; Input Voltage Max:26.4V; No. of Outputs:1 Output; DC / DC Converter IC Case:SOIC; No. of Pins:28Pins; Output Current:200mA; Output Voltage Nom.:5V; Switching Frequency:400kHz; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Fixed Output Voltage Nom.:5V; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Output Type:Fixed; Output Voltage:5V; Primary Input Voltage:24V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCR012405U .