Analog Devices LTC3220IPF-1#PBF

LED Driver 18 Segment 3200uA Supply Current 28-Pin UTQFN EP Tube
$ 5.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3220IPF-1#PBF.

element14 APAC

Datasheet20 pages10 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-62.72%

CAD Models

Download Analog Devices LTC3220IPF-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX8631XETI+
LED Driver 8 Segment 4000uA Supply Current 28-Pin TQFN EP / IC LED DRIVER RGLTR DIM 28TQFN
Texas InstrumentsTLC5924RHBT
16-channel LED driver w/EEprom dot correction & grayscale PWM control 32-VQFN -40 to 85
Analog DevicesMAX8631YETI+
LED DRVR 8Segment 3.3V/5V 28-Pin TQFN EP
Texas InstrumentsTPS61195RUYT
96 LED, 8-channel white LED driver for LCD backlight with SMBus interface 28-WQFN -40 to 85
Texas InstrumentsTPS61195RUYR
96 LED, 8-channel white LED driver for LCD backlight with SMBus interface 28-WQFN -40 to 85
MicrochipCL8800K63-G
Microchip Technology CL8800K63-G, LED Display Controller, 275 (Maximum) V, 33-Pin QFN

Descriptions

Descriptions of Analog Devices LTC3220IPF-1#PBF provided by its distributors.

LED Driver 18 Segment 3200uA Supply Current 28-Pin UTQFN EP Tube
LED DRIVER, CHARGE PUMP, -40 TO 125DEG C; Available until stocks are exhausted
Led Driver, Charge Pump, -40 To 125Deg C; Topology:Charge Pump; Led Driver Type:-; Input Voltage Min:2.9V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:360Ma; Switching Frequency Typ:850Khz; No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices, Inc. LTC3220IPF-1#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3220IPF-1-PBF
  • LTC3220IPF1PBF