Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61195RUYR

96 LED, 8-channel white LED driver for LCD backlight with SMBus interface 28-WQFN -40 to 85
$ 1.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61195RUYR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet31 pages15 years ago
Datasheet4 pages17 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+11.66%

CAD Models

Download Texas Instruments TPS61195RUYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.943
$ 2.415
Stock
373,039
200,613
Authorized Distributors
1
3
Case/Package
QFN
QFN
Number of Pins
28
28
Number of Outputs
8
8
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
21 V
21 V
Max Output Current
240 mA
240 mA
Output Voltage
45 V
45 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
45 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61195RUYR.

Related Parts

Texas InstrumentsTPS61185RGET
2A WLED driver for notebooks with PWM control interface 24-VQFN -40 to 85
Texas InstrumentsTPS61183RTJT
WLED driver for notebooks with PWM interface and programmable PWM dimming 20-QFN -40 to 85
Texas InstrumentsTPS61187RTJR
WLED driver for notebooks with PWM interface and Auto Phase Shift function 20-QFN -40 to 85
Analog DevicesMAX8631XETI+
LED Driver 8 Segment 4000uA Supply Current 28-Pin TQFN EP / IC LED DRIVER RGLTR DIM 28TQFN

Descriptions

Descriptions of Texas Instruments TPS61195RUYR provided by its distributors.

96 LED, 8-channel white LED driver for LCD backlight with SMBus interface 28-WQFN -40 to 85
Lead Free ROHS3Compliant QUAD STANDARD led driver -40C~85C TA 1MHz 21V 30mA
LED DRVR 96Segment 5V/9V/12V/15V/18V 28-Pin WQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.