Analog Devices MAX8631XETI+

LED Driver 8 Segment 4000uA Supply Current 28-Pin TQFN EP / IC LED DRIVER RGLTR DIM 28TQFN
$ 3.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8631XETI+.

_legacy Avnet

Datasheet15 pages17 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX8631XETI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX8631YETI+
LED DRVR 8Segment 3.3V/5V 28-Pin TQFN EP
Texas InstrumentsTPS60251RTWT
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
Texas InstrumentsTPS60251RTWR
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
Texas InstrumentsTPS61195RUYT
96 LED, 8-channel white LED driver for LCD backlight with SMBus interface 28-WQFN -40 to 85

Descriptions

Descriptions of Analog Devices MAX8631XETI+ provided by its distributors.

LED Driver 8 Segment 4000uA Supply Current 28-Pin TQFN EP / IC LED DRIVER RGLTR DIM 28TQFN
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
WLED CHARGE PUMP, W/2LDO, 28TQFN; LED Driver Application:Backlighting, Flash; Topology:Charge Pump; No. of Outputs:8; Output Current:480mA; Output Voltage:5V; Input Voltage:2.7V to 5.5V; Dimming Control Type:Digital; Operating Temperature Range:-40°C to +85°C; Driver Case Style:TQFN; Switching Frequency:1MHz; Efficiency:94%; SVHC:No SVHC (20-Jun-2011); Base Number:8631; Device Type:LED; No. of Pins:28; Package / Case:TQFN; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated