Texas Instruments TLC5924RHBT

16-channel LED driver w/EEprom dot correction & grayscale PWM control 32-VQFN -40 to 85
$ 2.764
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5924RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5924RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS60251RTWT
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
Texas InstrumentsTPS60251RTWR
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
Analog DevicesMAX8631XETI+
LED Driver 8 Segment 4000uA Supply Current 28-Pin TQFN EP / IC LED DRIVER RGLTR DIM 28TQFN
Analog DevicesMAX8631YETI+
LED DRVR 8Segment 3.3V/5V 28-Pin TQFN EP
Texas InstrumentsTLC59283RGER
16 channel constant current LED driver with pre-charge FET 24-VQFN -40 to 85
MicrochipHV9985K6-G
3-CHANNEL, Closed Loop, Switch Mode Led Driver IC, 40 VQFN 6X6X1.0MM Tray

Descriptions

Descriptions of Texas Instruments TLC5924RHBT provided by its distributors.

16-channel LED driver w/EEprom dot correction & grayscale PWM control 32-VQFN -40 to 85
15V 30MHz 16 Shift Register Linear 80mA 3V~5.5V VQFN-32 LED Drivers ROHS
LED Driver 16 Segment 65000uA Supply Current 32-Pin VQFN EP T/R
5.5V Shift Register 80mA 16 3V 15V QFN wire mounting,SMD mount 950μm(height)
LED DRIVER, 16CH; Driver IC Type:LED; LED Display Type:LED; Segments, No. of:16; Interface Type:Common Anode; Data / Control Interface:Serial; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Base Number:5924; Case Style:QFN; Character Type:LED; Frequency:30MHz; Max Output Current:80mA; No. of Drivers:16; No. of Outputs:16; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output Max:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.