Microchip CL8800K63-G

Microchip Technology CL8800K63-G, LED Display Controller, 275 (Maximum) V, 33-Pin QFN
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CL8800K63-G.

Microchip

Datasheet14 pages11 years ago

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip CL8800K63-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-13
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMSL1060AW
MSL1060 Series 1.1 MHz Current Mode Surface Mount LED Driver Module - QFN-24
MicrochipMSL1064AW
Led Drvr 72SEGMENT 5V 24-PIN TQFN Ep
Texas InstrumentsTPS60251RTWT
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
Texas InstrumentsTPS60251RTWR
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
Texas InstrumentsTPS61195RUYT
96 LED, 8-channel white LED driver for LCD backlight with SMBus interface 28-WQFN -40 to 85
MicrochipHV9985K6-G
3-CHANNEL, Closed Loop, Switch Mode Led Driver IC, 40 VQFN 6X6X1.0MM Tray

Descriptions

Descriptions of Microchip CL8800K63-G provided by its distributors.

Microchip Technology CL8800K63-G, LED Display Controller, 275 (Maximum) V, 33-Pin QFN
LED DRVR Boost 6-CH Phase 350V 0.115A 33-Pin QFN Tray
Sequential Linear LED Driver, 90 to 275V, 115mA, VQFN-33, RoHS
Microchip SCT
MICROCHIP CL8800K63-G LED DRIVER IC, 90 - 275 V AC 115MA 33-PIN QFN
115mA 70V 90V(AC) 350V 275V(AC) No QFN wire mounting,SMD mount 6mm*6mm*880μm
LED DRIVER, SEQUENTIAL LINEAR, QFN-33; Device Topology: Linear; Input Voltage Min: 90V; Input Voltage Max: 275V; Output Voltage Max: 350V; Output Current Max: 115mA; Switching Frequency: -; No. of Outputs: 6Outputs; IC Mounting

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL8800K63G