Analog Devices LTC2923CMS#PBF

IC PWR SUPPLY CONTROLLER 10MSOP / Processor Supervisor 3 Open Drain 10-Pin MSOP Tube
$ 5.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2923CMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

Jameco

Nu Horizons

Inventory History

3 month trend:
-30.97%

CAD Models

Download Analog Devices LTC2923CMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.92
$ 7.03
Stock
113,182
78,762
Authorized Distributors
5
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Voltages Monitored
-
-
Reset
-
-
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
2.9 V
2.9 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2923CMS#PBF.

Related Parts

Analog DevicesLTC2923IMS#PBF
Voltage Supervisor Tracker 10-Pin MSOP
Analog DevicesADM1185ARMZ-1REEL7
PWR SPLY FUNC, QUAD VOLTAGE MONITOR, SEQUENCER, MSOP-10,VS 2.7 TO 5.5V, IS 24UA
Analog DevicesADM1184ARMZ
Processor Supervisor Adj 4 Active High/Open Drain 10-Pin MSOP Tube
Texas InstrumentsLM3881MME/NOPB
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
Texas InstrumentsLM3881MM/NOPB
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
Texas InstrumentsTPS3305-33DGN
Dual-processor voltage supervisor with watchdog timer 8-HVSSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC2923CMS#PBF provided by its distributors.

IC PWR SUPPLY CONTROLLER 10MSOP / Processor Supervisor 3 Open Drain 10-Pin MSOP Tube
Lead Free PRODUCTION (Last Updated: 3weeks ago) MSOP RoHS Compliant (Type) Supervisor 70C 7mA 3mm 5.5V
Volt Supervisor Tracker 10-Pin MSOP
Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO10
1.3mA 2.9V 5.5V , MSOP-10 3mm*3mm*860¦Ìm
Ic,Power Control/Management,Cmos,Tssop,10Pin,Plastic
POWER SUPPLY SEQUENCER, TRIPLE, 10MSOP
Power Supply Tracking Controller
IC PWR SUPPLY CONTROLLER 10MSOP
MSOP10 PWR SUPPLY SEQUENCE/TRA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2923CMSPBF