Analog Devices LTC2919CMS-3.3#PBF

IC MONITOR PREC 10-MSOP / Processor Supervisor 2 Active Low/Open Drain 10-Pin MSOP Tube
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2919CMS-3.3#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2919CMS-3.3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.23
$ 4.06
$ 4.06
Stock
161,725
112,678
112,678
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Voltages Monitored
3
3
3
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
500 mV
500 mV
500 mV
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2919IMS-5#PBF
IC SUPERVISOR 3 CHANNEL 10MSOP / Supervisor Open Drain or Open Collector 3 Channel 10-MSOP
Analog DevicesLTC2919IMS-2.5#PBF
Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
Analog DevicesLTC2919HMS-3.3#PBF
Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
Texas InstrumentsTPS3307-25DGN
ROHS3Compliant Tube TPS3307 Multi-Voltage Supervisor supervisor 3.3V 3mm 140ms Minimum 2.14W
Texas InstrumentsLM3881MME/NOPB
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
Texas InstrumentsLM3881MM/NOPB
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LTC2919CMS-3.3#PBF provided by its distributors.

IC MONITOR PREC 10-MSOP / Processor Supervisor 2 Active Low/Open Drain 10-Pin MSOP Tube
Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
Active Low PRODUCTION (Last Updated: 2weeks ago) Multi-Voltage Supervisor MSOP Multi-Voltage Supervisor Supervisor 70C 140ms 500mV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2919CMS-33#PBF
  • LTC2919CMS33PBF