Analog Devices LTC2912CTS8-3#TRMPBF

IC SUPERVISOR 1 CHANNEL TSOT23-8 / Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
$ 2.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2912CTS8-3#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LTC2912CTS8-3#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.528
$ 3.22
$ 3.22
Stock
139,240
111,303
111,303
Authorized Distributors
4
5
5
Case/Package
SOT-23-8
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High
Active High
Active High
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2912CTS8-3#TRMPBF.

Related Parts

Analog DevicesMAX6372KA+T
Power Management ICs (PMICs); MAX6372KA+T; ANALOG DEVICES; 8; SOT-23; 1.45 mm
Analog DevicesMAX6373KA+T
Processor Supervisor 1 Active Low/Open Drain 8-Pin SOT-23 T/R
Analog DevicesMAX6369KA+T
MAXIM INTEGRATED PRODUCTS MAX6369KA+T SUPERVISOR, WATCHDOG, 0.001/0.1S, 8SOT23
Analog DevicesLTC2934ITS8-2#TRMPBF
MS-System Monitor/Supervisor Ultra-Low Power Adjustable Supervisor with Power-Fail Output
Analog DevicesLTC2916HTS8-1#TRMPBF
Volt Supervisor Supply 1V/1.2V/1.5V/1.8V/2.5V/3.3V/5V/12V Automotive 8-Pin TSOT-23 T/R
Analog DevicesMAX6371KA+T
Power Management ICs (PMICs); MAX6371KA+T; ANALOG DEVICES; 8; SOT-23-8; 1.45 mm; 3 mm
Analog DevicesMAX6374KA+T
MAX6374 Series 5.5 V Supervisor Pin Selectable Watchdog Timer - SOT-23-8

Descriptions

Descriptions of Analog Devices LTC2912CTS8-3#TRMPBF provided by its distributors.

IC SUPERVISOR 1 CHANNEL TSOT23-8 / Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Processor Supervisor Adj 1 Open Drain Automotive 8-Pin TSOT-23 T/R
ROHS3Compliant Tape & Reel (TR) LTC2912 Simple Reset/Power-On Reset supervisor 3.3V 2.9mm Adjustable/Selectable 0C~70C TA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2912CTS8-3-TRMPBF
  • LTC2912CTS83TRMPBF