Analog Devices MAX6373KA+T

Processor Supervisor 1 Active Low/Open Drain 8-Pin SOT-23 T/R
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6373KA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

element14

Inventory History

3 month trend:
-37.79%

CAD Models

Download Analog Devices MAX6373KA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6372KA+T
Power Management ICs (PMICs); MAX6372KA+T; ANALOG DEVICES; 8; SOT-23; 1.45 mm
Analog DevicesMAX6369KA+T
MAXIM INTEGRATED PRODUCTS MAX6369KA+T SUPERVISOR, WATCHDOG, 0.001/0.1S, 8SOT23
Analog DevicesMAX6746KA46+T
Processor Supervisor 4.718V 1.575V to 5V 8-Pin SOT-23 T/R
Analog DevicesLTC2916HTS8-1#TRMPBF
Volt Supervisor Supply 1V/1.2V/1.5V/1.8V/2.5V/3.3V/5V/12V Automotive 8-Pin TSOT-23 T/R
Analog DevicesLTC2934ITS8-2#TRMPBF
MS-System Monitor/Supervisor Ultra-Low Power Adjustable Supervisor with Power-Fail Output
Analog DevicesLTC2905CTS8#TRMPBF
VOLTAGE DETECTOR, TSOT-23-8, 70DEG C; Available until stocks are exhausted
Analog DevicesMAX6371KA+T
Power Management ICs (PMICs); MAX6371KA+T; ANALOG DEVICES; 8; SOT-23-8; 1.45 mm; 3 mm
Analog DevicesMAX6374KA+T
MAX6374 Series 5.5 V Supervisor Pin Selectable Watchdog Timer - SOT-23-8

Descriptions

Descriptions of Analog Devices MAX6373KA+T provided by its distributors.

Processor Supervisor 1 Active Low/Open Drain 8-Pin SOT-23 T/R
MAX6373 Series Surface Mount Open Drain Microprocessor Supervisor - SOT-23-8
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Active Low Obsolete Open Drain or Open Collector Surface Mount Watchdog Circuit Supervisor -40C~125C TA Adjustable/Selectable Adjustable/Selectable

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6373KA+(T)
  • MAX6373KA-T