Analog Devices LTC2916HTS8-1#TRMPBF

Volt Supervisor Supply 1V/1.2V/1.5V/1.8V/2.5V/3.3V/5V/12V Automotive 8-Pin TSOT-23 T/R
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2916HTS8-1#TRMPBF.

Upverter

Datasheet12 pages18 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-3.40%

CAD Models

Download Analog Devices LTC2916HTS8-1#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 2.17
$ 2.17
Stock
197,757
246,091
246,091
Authorized Distributors
6
6
6
Case/Package
SOT-23-8
TSOT
TSOT
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
150 ms
150 ms
150 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX6366PKA29+T
SOT23, Low-Power µP Supervisory Circuits with Battery Backup and Chip-Enable Gating
Analog DevicesMAX6365LKA26+T
SOT23, Low-Power µP Supervisory Circuits with Battery Backup and Chip-Enable Gating
Analog DevicesMAX6365LKA46-T
SOT23, Low-Power µP Supervisory Circuits with Battery Backup and Chip-Enable Gating
Analog DevicesLTC2934ITS8-2#TRMPBF
MS-System Monitor/Supervisor Ultra-Low Power Adjustable Supervisor with Power-Fail Output
Analog DevicesMAX6365PKA29+T
SOT23, Low-Power µP Supervisory Circuits with Battery Backup and Chip-Enable Gating
Analog DevicesMAX6365PKA31+T
SOT23, Low-Power µP Supervisory Circuits with Battery Backup and Chip-Enable Gating

Descriptions

Descriptions of Analog Devices LTC2916HTS8-1#TRMPBF provided by its distributors.

Volt Supervisor Supply 1V/1.2V/1.5V/1.8V/2.5V/3.3V/5V/12V Automotive 8-Pin TSOT-23 T/R
Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input
VOLTAGE SUPERVISOR, TSOT-23-8, 125DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2916HTS8-1-TRMPBF
  • LTC2916HTS81TRMPBF