Analog Devices LTC2870CUFD#PBF

Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin QFN EP Tube
$ 9.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2870CUFD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Augswan

Inventory History

3 month trend:
+9.49%

CAD Models

Download Analog Devices LTC2870CUFD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.08
$ 11.816
$ 11.816
Stock
162,476
200,221
200,221
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
RS-232, RS-422, RS-485
-
-
Number of Drivers
2
-
-
Number of Receivers
-
-
-
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MaxLinearSP335EER1-L
Single Transmitter/Receiver RS-232/RS-422/RS-485 32-Pin QFN EP
Analog DevicesLTC2873IUFD#PBF
Single Transmitter/Receiver RS-232/RS-485 24-Pin QFN EP Tube
MaxLinearSP335ECR1-L
SP335E Series 1 kbps 3.3/5 V ±15 kV RS-232/RS-485/RS-422 Transceiver - QFN-32
Analog DevicesMAX6620ATI+
CMOS Tube MAX6620 Fan Controller motor driver 5V 250muA 5.1mm -40C~125C TA
MicrochipMCP25625-E/ML
MICROCHIP MCP25625-E/ML. CAN TRANSCEIVER, 1MBPS, 1 TX/RX, QFN-28
MicrochipMCP2200-I/MQ
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin VQFN EP Tube

Descriptions

Descriptions of Analog Devices LTC2870CUFD#PBF provided by its distributors.

Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin QFN EP Tube
20Mbps QFN-28 RS-485/RS-422 ICs ROHS
RS232/RS485 Multiprotocol Transceivers with Integrated Termination
Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PQCC28
2xRS232E/1xRS485 Transc. QFN28
RS232/RS485 Multiprotocol Tran
QFN28 RS232/RS485 MULTIPROTOCO
TRANSCEIVER, RS232/RS422/RS485, 20MBPS,
TRIPLE LINE TRANSCEIVER PQCC28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2870CUFD#PBF .
  • LTC2870CUFDPBF