Analog Devices LTC2858HMS-1#PBF

Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin MSOP Tube
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2858HMS-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-7.45%

CAD Models

Download Analog Devices LTC2858HMS-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM489ABRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
5V Full Duplex, 1Mbps, IEC61000 ESD Protected with 2.4V Vod RS-485/RS-422 Transceiver
Analog DevicesLTC2856CMS8-1#PBF
IC TXRX RS485/RS422 8-MSOP / Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP Tube
Analog DevicesADM1491EBRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
Analog DevicesADM1490EBRMZ
Single Transmitter/Receiver RS-485/RS-422 8-Pin MSOP Tube
Analog DevicesADM485ARMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices LTC2858HMS-1#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin MSOP Tube
20Mbps and Slew Rate Limited 15kV RS485/RS422 Transceiver
transceiver 20Mbps 1/1 MSOP-10 RS-485/RS-422 ICs ROHS
IC TRANSCEIVER FULL 1/1 10MSOP
Rs422/Rs485 Transceiver, 5V, Msop-10
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10
20Mbps & SR Limed 15kV RS485/R
TRANSCIEVER, 4.5V, RS485/422, 8MSOP; Device Type:Transceiver; Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Package / Case:MSOP; Base Number:2858; Interface:RS422, RS485; Interface Type:RS-485, RS-422; Supply Voltage Max:7V; Supply Voltage Min:4.5V; Termination Type:SMD; Data Rate:20Mbps; Line / Bus Driver / Receiver / Transceiver Type:RS422 / RS485; No. of Channels:1; Supply Current:700µA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2858HMS-1-PBF
  • LTC2858HMS-1PBF
  • LTC2858HMS1#PBF
  • LTC2858HMS1PBF