Analog Devices LTC2863HS8-2#PBF

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2863HS8-2#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-7.70%

CAD Models

Download Analog Devices LTC2863HS8-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.21
$ 3.13
$ 3.13
Stock
139,169
126,589
126,589
Authorized Distributors
6
6
6
Case/Package
-
SO
SO
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
RS-422
RS-422
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2863HS8-2#PBF.

Related Parts

Texas InstrumentsSN65HVD08D
Single Transmitter Triple Receiver RS-485 8-Pin SOIC Tube
Texas InstrumentsSN75HVD08DR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD08DR
Other Interface ICs; SN65HVD08DR; TEXAS INSTRUMENTS; 8; 5.5 V; 3 V; SOIC
Analog DevicesMAX14783EESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N / IC TXRX RS485/422 ESD 8SOIC
Analog DevicesMAX14789EGSA+
Full-Duplex, ±35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication
Analog DevicesMAX14787EGSA+
Full-Duplex, ±35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication

Descriptions

Descriptions of Analog Devices LTC2863HS8-2#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
250kbps 60V Fault Protected RS485 Transceiver (Full Duplex)
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
RS422/RS485 TRANSCEIVER, -40 TO 125DEG C;
收发器, RS422/RS485 收发器, -40 至 125度;
Rs422/Rs485 Transceiver, -40 To 125Deg C; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:250Kbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. LTC2863HS8-2#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2863HS8-2-PBF
  • LTC2863HS8-2PBF