Analog Devices LTC2863IS8-2#PBF

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2863IS8-2#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-14.75%

CAD Models

Download Analog Devices LTC2863IS8-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.01
$ 3.11
$ 3.11
Stock
126,716
140,123
140,123
Authorized Distributors
6
6
6
Case/Package
SO
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
RS-422
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2863IS8-2#PBF.

Related Parts

Analog DevicesMAX14783EASA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesLTC2862IS8-1#PBF
IC TRANSCEIVER RS485 8-SOIC / Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC N Tube
Analog DevicesLTC2862IS8-2#PBF
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX13487EESA+T
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesMAX488ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
MaxLinearSP485CN
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8

Descriptions

Descriptions of Analog Devices LTC2863IS8-2#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Ms-Interface 250Kbps 60V Fault Protected Rs485 Transceiver (Full Duplex)
transceiver 250Kbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C;
收发器, RS422/RS485 收发器, -40 至 85度;
Interface IC Operating temperature: -40...+85 °C Duplex: Full No. of drivers: 1 No. of receivers: 1 Power supply: 3.0...5.5 V Interfaces: RS422/485 Package: SO-8 Shutdown: Automatic Transfer rate: 250 kbps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2863IS8-2-PBF