Texas Instruments SN65HVD08D

Single Transmitter Triple Receiver RS-485 8-Pin SOIC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD08D.

element14 APAC

Datasheet20 pages12 years ago

Texas Instruments

Arrow Electronics

Upverter

Farnell

Inventory History

3 month trend:
+1.79%

CAD Models

Download Texas Instruments SN65HVD08D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.164
$ 3.164
Stock
336,112
746,232
746,232
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
35 mV
35 mV
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD08D.

Related Parts

Texas InstrumentsSN75HVD08DR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN75HVD08D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Texas InstrumentsSN65HVD1782DR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R / IC TXRX RS485 FAULT-PROT 8-SOIC
Analog DevicesADM3490EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM3485ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC

Descriptions

Descriptions of Texas Instruments SN65HVD08D provided by its distributors.

Single Transmitter Triple Receiver RS-485 8-Pin SOIC Tube
Logic IC Operating temperature: -40...+85 °C Series: SN65HVD08 Function: 3-State / Differential / Line / Transceiver Manufacturer: Texas Instruments Package: SOIC-8 Technology: HVD
TRANSCEIVER RS-485, 65HVD08, SOIC8; Device Type: Line Driver / Receiver; IC Interface Type: RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Vo; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD08D .
  • SN65HVD08D ..
  • SN65HVD08D.