What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN65HVD08DR

Other Interface ICs; SN65HVD08DR; TEXAS INSTRUMENTS; 8; 5.5 V; 3 V; SOIC

$ 2.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD08DR.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages23 years ago

Mouser

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-54.86%

CAD Models

Download Texas Instruments SN65HVD08DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.933
$ 2.81
$ 2.81
Stock
441,537
309,496
309,496
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD08DR.

Related Parts

Texas InstrumentsSN75HVD08DR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD06DR
Other Interface ICs; SN65HVD06DR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsSN75HVD06DR
EAR99 75HVD06 Tape & Reel (TR) RS422RS485 interface transceiver 5V 15mA 69.994973mg 70ns
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3485EARZ-REEL
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3485EAR-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN65HVD08DR provided by its distributors.

Other Interface ICs; SN65HVD08DR; TEXAS INSTRUMENTS; 8; 5.5 V; 3 V; SOIC
EAR99 65HVD08 Tape & Reel (TR) RS422RS485 interface driver 5V 16mA 72.603129mg 70ns
RS485 TRANSCEIVER, 10MBPS, SOIC-8; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3V; Tension, alimentation
Rs485 Transceiver, 10Mbps, Soic-8; Device Type:Rs485 Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD08DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD08DR .