Analog Devices LTC2862IS8-2#PBF

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
$ 3.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2862IS8-2#PBF.

SOS electronic

Datasheet26 pages12 years ago

Analog Devices

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-6.11%

CAD Models

Download Analog Devices LTC2862IS8-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.875
$ 4.14
$ 4.14
Stock
298,109
362,801
362,801
Authorized Distributors
6
6
6
Case/Package
SO
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
RS-422
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2862IS8-2#PBF.

Related Parts

Analog DevicesMAX14783EASA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX13487EESA+T
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesMAX488ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
MaxLinearSP485CN
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
NXP SemiconductorsTJA1044GTJ
TJA1044 Series 5.25 V 5 Mbps High-Speed CAN Transceiver with Standby Mode - SOIC-8
Texas InstrumentsSN75176BPS
EAR99 SN75176 Tube RS422RS485 interface driver 5V 70mA 850.995985mg 35ns
Analog DevicesMAX14783EESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N / IC TXRX RS485/422 ESD 8SOIC
Texas InstrumentsSN65HVD1781QDRQ1
Automotive Catalog 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125
Texas InstrumentsSN65HVD1781DR
transceiver 3.15V~5.5V 1Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS
MaxLinearXR33032ID-F
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
MaxLinearXR33035ID-F
EXAR XR33035ID-FTransceiver RS422/RS485 Driver, 2.8V-5.5V Supply, NSOIC-8
Texas InstrumentsDS89C21TM/NOPB
EAR99 DS89C21 Tube RS422RS485 interface transceiver 5V 12mA 540.001716mg 30ns

Descriptions

Descriptions of Analog Devices LTC2862IS8-2#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Ms-Interface 250Kbps 60V Fault Protected Rs485 Transceiver (Half Duplex + Enables)
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
EAR99 LTC2862 Tube RS422RS485 interface driver 5V 8mA 4.9025mm 65ns
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C;
收发器, RS422/RS485 收发器, -40 至 85度;
Interface IC Operating temperature: -40...+85 °C Duplex: Half No. of drivers: 1 No. of receivers: 1 Power supply: 3.0...5.5 V Interfaces: RS422/485 Package: SO-8 Shutdown: Automatic Transfer rate: 250 kbps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2862IS8-2-PBF
  • LTC2862IS8-2PBF
  • LTC2862IS82PBF