Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD1781DR

70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1781DR.

Upverter

Datasheet21 pages14 years ago

Texas Instruments

Arrow Electronics

Newark

Farnell

Inventory History

3 month trend:
-86.62%

CAD Models

Download Texas Instruments SN65HVD1781DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.81
$ 3.397
$ 3.397
Stock
531,151
345,543
345,543
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1781DR.

Related Parts

Texas InstrumentsSN65HVD07D
EAR99 65HVD07 Tube RS422RS485 interface receiver 5V 15mA 72.603129mg 70ns
Texas InstrumentsSN65HVD3085EDR
Other Interface ICs; SN65HVD3085EDR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsSN75HVD08DR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (250 kbps, ¼ Load)
Analog DevicesADM483EARZ
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver

Descriptions

Descriptions of Texas Instruments SN65HVD1781DR provided by its distributors.

70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125
EAR99 65HVD1781 Tape & Reel (TR) RS422RS485 interface receiver 5V 6mA 75.891673mg 200ns
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Other Interface ICs; SN65HVD1781DR; TEXAS INSTRUMENTS; 8; 5.5 V; 3.15 V; SOIC
RS422/RS485 TXRX, 1MBPS, SOIC-8; Type de circuit: Émetteur-récepteur; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3.15V; Tension, alimentatio
Interface IC Operating temperature: -40...+125 °C No. of drivers: 1 No. of receivers: 1 Power supply: 3.3...5 V Series: SN65HVD1781 Interfaces: RS485 Package: SO-8 Packaging: Tape Shutdown: No Transfer rate: 1 Mbps
Rs422/Rs485 Txrx, 1Mbps, Soic-8; Device Type:Transceiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD1781DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD1781DR .
  • SN65HVD1781DR.