Texas Instruments SN75176BPS

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC
$ 0.797

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75176BPS.

Texas Instruments

Datasheet25 pages11 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
-23.42%

CAD Models

Download Texas Instruments SN75176BPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.797
$ 1.05
Stock
244,901
425,071
Authorized Distributors
1
3
Case/Package
SO
SOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesMAX13487EESA+T
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
NXP SemiconductorsTJA1044GTJ
TJA1044 Series 5.25 V 5 Mbps High-Speed CAN Transceiver with Standby Mode - SOIC-8
MaxLinearSP485CN
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
NXP SemiconductorsTJA1044T,118
TJA1044T Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-8
Analog DevicesMAX13413EESA+
Single Transmitter/Receiver RS-485 8-Pin SOIC EP / IC TXRX RS-485 LDO/CTRL 8-SOIC
Analog DevicesMAX13412EESA+
RS-485 Transceiver with Integrated Low-Dropout Regulator and AutoDirection Control

Descriptions

Descriptions of Texas Instruments SN75176BPS provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC
Differential Bus Transceiver 8-SO 0 to 70
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.