Analog Devices LTC2856CMS8-2#PBF

IC TXRX RS485/RS422 8-MSOP / Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP Tube
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2856CMS8-2#PBF.

element14 APAC

Datasheet20 pages8 years ago

Newark

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-3.71%

CAD Models

Download Analog Devices LTC2856CMS8-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN65HVD3082EDGKR
Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
Texas InstrumentsSN75HVD3082EDGK
EAR99 75HVD3082 Tube RS485 interface driver 5V 900muA 18.99418mg 200ns
Analog DevicesADM488ABRMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Analog DevicesADM488ABRMZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R
Analog DevicesLTC2857IMS8-2#PBF
IC TRANSCEIVER FULL 1/1 8MSOP / 1/1 Transceiver Full RS422, RS485 8-MSOP
Texas InstrumentsSN65HVD3080EDGSG4
Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85
Analog DevicesADM489ABRMZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R
1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers
ISL83072 Series 3.6 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range

Descriptions

Descriptions of Analog Devices LTC2856CMS8-2#PBF provided by its distributors.

IC TXRX RS485/RS422 8-MSOP / Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP Tube
LTC2856 - 20Mbps and Slew Rate Limited 15kV RS485/RS422 Transceiver
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
20Mbps & SR Limed 15kV RS485/R
RS422/RS485 TRANSCEIVER, 0 TO 70DEG C;
收发器, RS422/RS485 收发器, 0 至 70度;
RS485/RS422 Transceiver IC; Transceiver Type:RS422/RS485; Data Rate Max:0.25Gbps; Supply Current:1100mA; Supply Voltage Min:-0.3V; Supply Voltage Max:7V; Termination Type:SMD; Package/Case:8-MSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2856CMS8-2-PBF
  • LTC2856CMS82PBF