Renesas ISL31490EIUZ-T7A

±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL31490EIUZ-T7A.

IHS

Datasheet25 pages23 years ago

Newark

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-17
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Texas InstrumentsSN65HVD3082EDGKR
Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
Texas InstrumentsSN75HVD3082EDGK
EAR99 75HVD3082 Tube RS485 interface driver 5V 900muA 18.99418mg 200ns
Analog DevicesADM488ABRMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range
Texas InstrumentsSN65HVD3085EDGKR
EAR99 65HVD3085 Tape & Reel (TR) RS422RS485 interface driver 5V 900muA 19.986414mg 150ns
Analog DevicesADM1490EBRMZ
Single Transmitter/Receiver RS-485/RS-422 8-Pin MSOP Tube

Descriptions

Descriptions of Renesas ISL31490EIUZ-T7A provided by its distributors.

±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10
IC TXRX RS485 FAULT PROT 10MSOP
IC TRANSCEIVER FULL 1/1 10MSOP
IC, RS422-RS485 DRVR; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:MSOP; No. of Pins:10; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M