Analog Devices LTC2851CMS8#PBF

Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP Tube
$ 2.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2851CMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

Component Distributors Inc.

Arrow Electronics

Inventory History

3 month trend:
-15.27%

CAD Models

Download Analog Devices LTC2851CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.975
$ 3.35
$ 3.35
Stock
206,805
286,825
286,825
Authorized Distributors
6
6
6
Case/Package
MSOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
16 Mbps
16 Mbps
Receiver Hysteresis
-
100 mV
100 mV
Simplex/Duplex
-
Half Duplex
Half Duplex
Min Supply Voltage
3 V
2.97 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2851CMS8#PBF.

Related Parts

Analog DevicesLTC2851HMS8#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP Tube
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
Analog DevicesADM1490EBRMZ
Single Transmitter/Receiver RS-485/RS-422 8-Pin MSOP Tube
Analog DevicesLTC2856CMS8-1#PBF
IC TXRX RS485/RS422 8-MSOP / Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP Tube
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP
ISL83072 Series 3.6 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8
Analog DevicesADM485ARMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Analog DevicesADM1485ARMZ
In a Tube of 50, Analog Devices ADM1485ARMZ, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin MSOP

Descriptions

Descriptions of Analog Devices LTC2851CMS8#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP Tube
3.3V 20 MBPS RS485/RS422 TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
3.3V 20Mbps RS485/RS422 Transceiver
IC, RS485, TXRX, FULL-DUPLEX, 8SOIC
IC, RS485, TXRX, FULL-DUPLEX, 8SOIC; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:MSOP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2851CMS8-PBF
  • LTC2851CMS8PBF