Renesas ISL3177EIUZ

Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP
$ 1.118
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3177EIUZ.

Integrated Device Technology

Datasheet24 pages8 years ago
Datasheet24 pages8 years ago

IHS

Renesas

Augswan

Farnell

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.05 - Sep 29, 2023
Verification

Inventory History

3 month trend:
-17.89%

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-12-20
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

ISL3178 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8
±15kV IEC ESD Protected, 3.3V, Full-duplex, 500kbps RS-485/RS-422 Transceiver
ISL3175 Series 3.3 V 500 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8
Analog DevicesADM485ARMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube

Descriptions

Descriptions of Renesas ISL3177EIUZ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP
±15kV IEC ESD Protected, 3.3V, Full-duplex, 20Mbps RS-485/RS-422 Transceiver
ISL3177E Series 28 Mbps 3.6 V Full Duplex SMT RS 485 Transceiver - MSOP-8
20Mbps RS422 RS485 1/1 Transceiver MOSP-8 RS-485/RS-422 ICs ROHS
RS422/RS485 TRANSCEIVER, 20MBPS, MSOP-8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:MS
±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, MSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M