Analog Devices ADM1485ARMZ

In a Tube of 50, Analog Devices ADM1485ARMZ, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin MSOP
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1485ARMZ.

element14 APAC

Datasheet11 pages14 years ago
Datasheet12 pages14 years ago
Datasheet12 pages14 years ago

Analog Devices

Arrow Electronics

Upverter

Farnell

Inventory History

3 month trend:
-30.79%

CAD Models

Download Analog Devices ADM1485ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
$ 3.241
$ 3.241
Stock
287,620
289,812
289,812
Authorized Distributors
4
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
30 Mbps
30 Mbps
30 Mbps
Receiver Hysteresis
70 mV
70 mV
70 mV
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1485ARMZ.

Related Parts

Analog DevicesADM485ARMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Analog DevicesADM485ARMZ-REEL7
Single Transmitter/Receiver, RS-422/RS-485, 8-Pin MSOP, T/R
Analog DevicesADM4850ARMZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 115 kbps)
Texas InstrumentsSN65HVD3085EDGKR
EAR99 65HVD3085 Tape & Reel (TR) RS422RS485 interface driver 5V 900muA 19.986414mg 150ns
Texas InstrumentsSN65HVD3082EDGKR
Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
Texas InstrumentsSN65HVD3085EDGK
Low-power Half-duplex S-485 Transceiver 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADM1485ARMZ provided by its distributors.

In a Tube of 50, Analog Devices ADM1485ARMZ, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin MSOP
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
transceiver 30Mbps 1/1 MSOP-8 RS-485/RS-422 ICs ROHS
5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver
RS-422/RS-485 Interface IC 5V Hi Spd 30Mbps Lo Pwr Half Duplex
EAR99 ADM1485 Tube THERMAL SHUTDOWN PROTECTION interface receiver 5V 2.2mA 139.989945mg 30ns
TRANSCEIVER, RS422/RS485, 30MBPS, 5V, MS; TRANSCEIVER, RS422/RS485, 30MBPS, 5V, MSOP-8; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:MSOP; Packaging:Each

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1485ARMZ.