Analog Devices LTC2850IS8#TRPBF

Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC N T/R
$ 4.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2850IS8#TRPBF.

element14 APAC

Datasheet18 pages10 years ago

Analog Devices

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LTC2850IS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.223
$ 2.925
$ 2.925
Stock
247,225
341,187
341,187
Authorized Distributors
5
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
16 Mbps
16 Mbps
Receiver Hysteresis
25 mV
100 mV
100 mV
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2850IS8#TRPBF.

Related Parts

Texas InstrumentsSN65HVD30D
EAR99 65HVD30 Tube SIGNALING RATE 25MBPS interface receiver 3.3V 2.1mA 75.891673mg 45ns
Texas InstrumentsSN65HVD30DR
3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85
Texas InstrumentsSN65HVD30MDREP
Enhanced Product 3.3-V Full-Duplex Rs-485 Driver And Receiver 8-SOIC -55 to 125
Analog DevicesADM3078EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE)
MaxLinearXR3077XID-F
XR3077 Series 20 M/bps 3.3 V Full Duplex RS485/422 Transceiver - SOIC-8
MaxLinearSP3077EEN-L
SP3077E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8

Descriptions

Descriptions of Analog Devices LTC2850IS8#TRPBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC N T/R
transceiver 20Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS
Ic,Line Transceiver,Cmos,1 Driver,1 Rcvr,Sop,8Pin,Plastic
3.3V 20Mbps RS485/RS422 Transceiver
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C;
收发器, RS422/RS485 收发器, -40 至 85度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2850IS8-TRPBF
  • LTC2850IS8TRPBF