MaxLinear SP3077EEN-L

RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
$ 0.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3077EEN-L.

IHS

Datasheet26 pages4 years ago
Datasheet20 pages15 years ago

element14

ODG (Origin Data Global)

TME

Future Electronics

Inventory History

3 month trend:
+126%

CAD Models

Download MaxLinear SP3077EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.929
$ 3.59
$ 3.59
Stock
254,236
148,306
148,306
Authorized Distributors
5
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Receiver
Receiver
Interface
RS-422, RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
16 Mbps
16 Mbps
16 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN65HVD74D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, No Enables 8-SOIC -40 to 125
MaxLinearXR3077XID-F
XR3077 Series 20 M/bps 3.3 V Full Duplex RS485/422 Transceiver - SOIC-8
ISL3178 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
MaxLinearSP3078EEN-L
SP3078E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8
±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable

Descriptions

Descriptions of MaxLinear SP3077EEN-L provided by its distributors.

RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
SP3077E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8
EXAR SP3077EEN-L, LINE TRANSCEIVER, EIA/TIA-485/ RS-422/ RS-485,3.3V,8-PIN SOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
Rs422/Rs485 Transceiver, 3.6V Nsoic8
IC TXRX RS485/RS422 ESD 8NSOIC
TRANSCEIVER RS-485 3V, SMD, 3077

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar