Texas Instruments SN65HVD30DR

3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85
$ 2.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD30DR.

element14 APAC

Datasheet35 pages12 years ago
Datasheet42 pages11 years ago

Texas Instruments

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.11%

CAD Models

Download Texas Instruments SN65HVD30DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.583
$ 7.168
$ 7.168
Stock
383,091
363,878
363,878
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
26 Mbps
16 Mbps
16 Mbps
Min Supply Voltage
3 V
2.97 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSN65HVD10DR
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Texas InstrumentsSN65HVD74D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, No Enables 8-SOIC -40 to 125
Texas InstrumentsSN75HVD10D
3.3-V differential transceiver 8-SOIC 0 to 70
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM3488ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, Slew Rate Limited)
Analog DevicesADM3488EARZ
Single Transmitter/Receiver, RS-422/RS-485, 8-Pin SOIC N, Tube

Descriptions

Descriptions of Texas Instruments SN65HVD30DR provided by its distributors.

3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85
EAR99 65HVD30 Tape & Reel (TR) SIGNALING RATE 25MBPS interface receiver 3.3V 2.1mA 75.891673mg 45ns
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
1/1 Transceiver Full RS422, RS485 8-SOIC
transceiver 26Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC DVR/RCVR RS-485 3.3V 8-SOIC
IC REG LIN POS ADJ 500MA 8SOIC
Ic, Rs422/485, Transceiver, 8Soic; Device Type:Driver/Receiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD30DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD30DR .
  • SN65HVD30DR.