Texas Instruments SN65HVD30D

EAR99 65HVD30 Tube SIGNALING RATE 25MBPS interface receiver 3.3V 2.1mA 75.891673mg 45ns
$ 2.812
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD30D.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.05%

CAD Models

Download Texas Instruments SN65HVD30D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.812
$ 7.168
$ 7.168
Stock
246,547
462,918
462,918
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
26 Mbps
16 Mbps
16 Mbps
Min Supply Voltage
3 V
2.97 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsSN65HVD10DR
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Texas InstrumentsSN65HVD10D
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Texas InstrumentsSN65HVD74D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, No Enables 8-SOIC -40 to 125
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM3488ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, Slew Rate Limited)
Analog DevicesADM3488EARZ
Single Transmitter/Receiver, RS-422/RS-485, 8-Pin SOIC N, Tube

Descriptions

Descriptions of Texas Instruments SN65HVD30D provided by its distributors.

EAR99 65HVD30 Tube SIGNALING RATE 25MBPS interface receiver 3.3V 2.1mA 75.891673mg 45ns
3.3-V Full-Duplex S-485 Drivers and eceivers 8-SOIC -40 to 85
Logic IC Operating temperature: -40...+85 °C Series: SN65HVD30 Function: 3-State / Differential / Line / Transceiver Manufacturer: Texas Instruments Package: SO-8 Technology: HVD
IC, SM, LOGIC, 65HVD, DRIVER/RECEIVER; Type de circuit: Driver / Récepteur de ligne différentiel; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.
Ic, Sm, Logic, 65Hvd, Driver/Receiver; Device Type:Differential Line Driver/Receiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Caserohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD30D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD30D .
  • SN65HVD30D.