Analog Devices LTC2634IUD-LZ12#PBF

IC DAC 12BIT V-OUT 16QFN / 12 Bit Digital to Analog Converter 4 16-QFN (3x3)
$ 8.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2634IUD-LZ12#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Component Distributors Inc.

Farnell

Inventory History

3 month trend:
+6.62%

CAD Models

Download Analog Devices LTC2634IUD-LZ12#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2634IUD-LZ12#PBF.

Related Parts

Analog DevicesLTC2635HUD-LZ12#PBF
IC DAC 12BIT I2C QUAD 16QFN / DAC 4-CH 12-bit Automotive 16-Pin QFN EP Tube
Analog DevicesLTC2634CUD-HZ12#PBF
DIGITAL TO ANALOG CONVERTER DAC, QUAD, 12 BIT, QFN-16
Texas InstrumentsDAC7552IRGTT
12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
Texas InstrumentsDAC7553IRGTT
12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
Texas InstrumentsDAC7552IRGTR
DAC 2-CH Resistor-String 12-bit 16-Pin VQFN EP T/R / IC DAC 12BIT DUAL W/SPI 16-QFN
Analog DevicesLTC2654CUF-L12#PBF
Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
Analog DevicesMAX5548ETE+
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time
Analog DevicesMAX5535ETC+
Dual, Ultra-Low-Power, 12-Bit, Voltage-Output DACs
Analog DevicesMAX5531ETC+
Ultra-Low-Power, 12-Bit, Voltage-Output DACs
Texas InstrumentsTPL0102-100RUCR
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin X2QFN T/R

Descriptions

Descriptions of Analog Devices LTC2634IUD-LZ12#PBF provided by its distributors.

IC DAC 12BIT V-OUT 16QFN / 12 Bit Digital to Analog Converter 4 16-QFN (3x3)
Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/°C Reference
D/A Converter, 1 Func, Serial Input Loading, 4.2us Settling Time, PQCC16
4.2us SPI ±1LSB 2.7V~5.5V 12Bit QFN-16-EP(3x3) Digital To Analog Converters (DACs) ROHS
12-Bit SPI Quad DAC (2.5V ref, Reset to zero-scale)
IC, 12BIT DAC, SPI, QUAD, 16QFN; Resolution (Bits):12bit; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:700µA; Digital IC Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2634; IC Case Style:QFN; Input Type:Serial; Interface Type:Serial, 3 Wire; No. of DACs:4; Output Type:Rail-to-Rail; Package / Case:QFN; Settling Time:4.2µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2634IUD-LZ12-PBF
  • LTC2634IUD-LZ12PBF
  • LTC2634IUDLZ12PBF