Analog Devices MAX5548ETE+

D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time
$ 5.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5548ETE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5548ETE+.

Related Parts

Texas InstrumentsDAC7552IRGTR
DAC 2-CH Resistor-String 12-bit 16-Pin VQFN EP T/R / IC DAC 12BIT DUAL W/SPI 16-QFN
Texas InstrumentsDAC7552IRGTT
12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
Texas InstrumentsDAC7553IRGTT
12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
Analog DevicesMAX5515ETC+
Dual, Ultra-Low-Power, 8-Bit, Voltage-Output DACs
Analog DevicesLTC2635HUD-LMO8#PBF
D/A Converter, 1 Func, Serial Input Loading, 3.5us Settling Time, PQCC16
Analog DevicesLTC2634IUD-LZ12#PBF
IC DAC 12BIT V-OUT 16QFN / 12 Bit Digital to Analog Converter 4 16-QFN (3x3)

Descriptions

Descriptions of Analog Devices MAX5548ETE+ provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time
Dual, 8-Bit, Programmable, 30mA High-Output-Current DAC
16-WFQFN Exposed Pad Current - Buffered Current Steering MAX5548 digital to analog converter 5.25V 30mus (Typ) 10Msps 1LSB
8BIT DAC DUAL, SMD, TQFN-16, 5548; Resolution (Bits): 8bit; Sampling Rate: 10MSPS; Data Interface: 3 Wire, Serial; Supply Voltage Range: 2.7V to 5.25V; ADC / DAC Case Style: QFN; No. of Pins: 16Pins; Input Channel Type: Serial;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5548ETE+.