Analog Devices LTC2616IDD#PBF

IC DAC 14BIT I2C V-OUT 10-DFN / DAC 1-CH 14-bit Automotive 10-Pin DFN EP Tube
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2616IDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-32.78%

CAD Models

Download Analog Devices LTC2616IDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 4.76
Stock
198,508
108,916
Authorized Distributors
6
4
Case/Package
DFN
DFN
Number of Pins
10
10
Number of Bits
14
14
Settling Time
9 µs
9 µs
Interface
I2C
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2617CDE#PBF
IC DAC 14BIT V-OUT 12DFN / 14 Bit Digital to Analog Converter 2 12-DFN (4x3)
Analog DevicesLTC2626IDD#PBF
IC DAC 12BIT V-OUT 10DFN / 12 Bit Digital to Analog Converter 1 10-DFN (3x3)
Analog DevicesLTC2626IDD-1#PBF
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
MicrochipMCP4821-E/MC
DAC 1-CH Resistor-String 12-bit 8-Pin DFN EP Tube Automotive AEC-Q100
MicrochipMCP4921-E/MC
IC DAC 12BIT V-OUT 8DFN / 12 Bit Digital to Analog Converter 1 8-DFN (2x3)
MicrochipMCP4921T-E/MC
IC DAC 12BIT V-OUT 8DFN / 12 Bit Digital to Analog Converter 1 8-DFN (2x3)

Descriptions

Descriptions of Analog Devices LTC2616IDD#PBF provided by its distributors.

IC DAC 14BIT I2C V-OUT 10-DFN / DAC 1-CH 14-bit Automotive 10-Pin DFN EP Tube
D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO10
Digital to Analog Converters - DAC 14-bit I2C VOUT DAC
DAC, 14BIT, DFN-10, -40 TO 85DEG C; Available until stocks are exhausted
Dac, 14Bit, Dfn-10, -40 To 85Deg C; Resolution (Bits):14Bit; Sampling Rate:-; Data Interface:2 Wire, I2C, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Dfn; No. Of Pins:10Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. LTC2616IDD#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2616IDDPBF